Ansell 11840R070-1P HyFlex® Gloves Size 7 Nylon/Spandex FORTIX™ Coated

MPN
11840R070-1P
Brand
Ansell
EAN-13
2050008482573
Order Code
08-4452
Country of Origin
Sri Lanka
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

The Ansell HyFlex® 11840R070-1P protective glove is a nylon and spandex safety glove that provides excellent thermal protection and comfort. It is compliant with multiple safety standards, including EN 388:2016 and ISO 21420:2020. These gloves are ideal for various workplace environments where hand protection is necessary.
Size 7
Colour Black
Type Protective glove
Standards ISO 21420:2020

Reviews

Be the first to submit a review

Trustpilot