Ansell 11571R070-1P HyFlex Nitrile Glove Size 7 Touchscreen Cut-Resistant

MPN
11571R070-1P
Brand
Ansell
EAN-13
0076490641580
Order Code
08-4420
Country of Origin
Sri Lanka
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    7 8 9 10
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

The Ansell HyFlex 11571R070-1P are nitrile protective gloves designed for safety and comfort in workplace settings. These gloves, compliant with EN 21420:2020 standards, offer excellent grip and dexterity, making them ideal for handling tasks requiring precision. Typical applications include assembly work, material handling, and general maintenance tasks.
Size 7
Colour Black
Type Protective glove
Standards EN 21420:2020

Reviews

Be the first to submit a review

Trustpilot