Ansell 11561R090-1P HyFlex Gloves Size 9 Cut & Abrasion Resistant

MPN
11561R090-1P
Brand
Ansell
EAN-13
2050008482399
Order Code
08-4417
Country of Origin
Sri Lanka
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    7 9 10 11
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Ansell's HyFlex® 11561R090-1P gloves combine nylon, HPPE, Skytec Basalt, spandex, and polyester for enhanced protection and flexibility. They are certified to EN 388:2016 and ISO 21420:2020 standards, ensuring reliable performance in various industrial environments. These size 9 protective gloves are ideal for work requiring dexterity and cut resistance.
Size 9
Colour Grey
Type Protective glove
Standards ISO 21420:2020

Reviews

Be the first to submit a review

Trustpilot