Annke N46pieceK NVR 16-Channel 4K PoE Inputs Remote Viewing Smart Alerts

MPN
N46PCK
Brand
Annke
EAN-13
6972012774856
Order Code
08-4406
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £270.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Annke N46PCK network video recorder supports 16 channels for extensive surveillance coverage. This device offers high-definition video recording for both residential and commercial security applications. Annke's advanced features ensure reliable and efficient video management.
Type Network video recorder
Number of Channels 16
Resolution 4096 x 3072 p
Built-in memory none
Colour Black
Depth 315mm
Dimensions (W x H x D) 385 x 52 x 315 mm
Height 52mm
Memory expansion up to 8TB
Screen size diagonal (inches) 1.0in
Signal standard IP
Weight 3kg
Width 385mm

Reviews

Be the first to submit a review

Trustpilot