Angelbird AB-AU31 Type Adapter USB 3.2 1st Gen USB-C to USB-A 3.1

MPN
USB-A-C
Brand
Angelbird
EAN-13
9120056583522
Order Code
18-6580
Country of Origin
Austria
Qty Unit Price (Ex VAT)
1+ £13.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Angelbird AB-AU31 Type Adapter USB 3.2 1st Gen USB-C to USB-A 3.1 provides a reliable solution for connecting USB-C devices to USB-A 3.1 interfaces. This versatile adapter is compliant with USB 3.2 Gen 1 standards, ensuring data transfer speeds that can reach up to 5 Gbps, making it suitable for a wide range of professional and technical applications. It is designed to facilitate seamless integration of modern USB-C peripherals with existing USB-A supporting systems, such as laptops, desktop computers, and technical workstations. Engineers commonly utilise this adapter in environments where bridging newer USB-C devices with legacy equipment is required, ensuring compatibility and performance without the need for system modifications. Its robust construction assures long-term reliability in demanding use cases, such as data acquisition, industrial automation, and electronic prototyping.
Type USB 3.2 Adapter
Interface USB
Cable Use USB 3.2 1st Gen (USB 3.0)
Colour Black
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type USB 3.2 1st Gen (USB 3.0) Adapter
Transfer Rate (max.) 10 GBit/s
Type A USB 3.2 2nd Gen connector A (USB 3.1)
Type B USB-C® socket

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot