Analog Devices LT1785CS8PBF Transceiver Tube IC

Order Code:

13-6422

Brand: Analog Devices MPN: LT1785CS8PBF EAN-13: 2050009608927
Qty Unit Price (Ex VAT)
1+ £16.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Analog Devices offers the LT1785CS8PBF, a robust Interface IC - transceiver designed for reliable data transmission. As a member of the Line Drivers & Receivers category, this component is engineered for use in high-speed RS485/RS422 applications, where its low power consumption and high electromagnetic interference immunity are crucial features. The transceiver typically operates in a voltage range that ensures compatibility with a broad spectrum of digital systems and includes fail-safe receiver inputs to prevent signal failures when nodes are disconnected. It finds its application in remotely operated equipment, industrial automation, and network communication systems, providing a versatile solution for engineers requiring dependable data transfer over long distances.
Type Interface IC - transceiver
Mounting Type PCB mount
Operating temperature (max.) 70°C
Product Type Interface IC - transceiver
Supply Voltage (analogue) (max.) 5.25V
Supply Voltage (analogue) (min.) 4.75V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot