Analog Devices --Conrad PMIC - voltage reference 657809

Analog Devices produces high precision PMIC voltage reference components with excellent voltage stability.
Description Image Product Buy Pricing (Ex VAT) Mounting Type Type Content Maximum Operating Temperature Operating temperature (min.) Product Type Supply Voltage (analogue) (max.) Supply Voltage (analogue) (min.)
Analog Devices AD780ANZ PMIC voltage reference Tube high precision
Analog Devices AD780ANZ PMIC voltage reference Tube high precision
Extended range
Order code: 13-6378
MPN: AD780ANZ

Back order - 52 availableBack-order availability date - 14/07/2026
1+ £11.86
Price per unit Ex VAT
Through-hole mounting PMIC - voltage reference 1 85°C -40°C PMIC - voltage reference 36V 4V
Analog Devices AD780BRZ PMIC voltage reference high precision voltage stability
Analog Devices AD780BRZ PMIC voltage reference high precision voltage stability
Standard range
Order code: 13-6379
MPN: AD780BRZ

Despatched within 4 working days - 1 in stock
1+ £21.43
Price per unit Ex VAT
PCB mount PMIC - voltage reference 1 85°C -40°C PMIC - voltage reference 36V 4V


Trustpilot