Analog Devices AD780ANZ PMIC voltage reference Tube high precision

MPN
AD780ANZ
EAN-13
2050009600761
Order Code
13-6378
Country of Origin
Malaysia
  • Free UK shipping available
  • Quickly find another product in this range by Mounting Type:

    PCB mount Through-hole mounting
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 51 availableBack-order availability date - 10/09/2026

Analog Devices AD780ANZ is a high precision voltage reference tube, characterised by its superior output accuracy and thermal stability. The device delivers a stable reference voltage, essential for precision analogue-to-digital and digital-to-analogue conversion processes, making it suitable for high-performance and industrial-grade applications. With its low output noise and low temperature coefficient, the AD780ANZ is ideal for use in systems that require precise data acquisition and signal processing. Furthermore, its design supports robust performance in environments subject to varying electrical loads and temperatures, ensuring reliability and consistency in instrumentation and control systems. Notably, the AD780ANZ facilitates optimal functioning in precision measurement equipment where stability and accuracy are paramount.
Type PMIC - voltage reference
Mounting Type Through-hole mounting
Content 1
Maximum Operating Temperature 85°C
Operating temperature (min.) -40°C
Product Type PMIC - voltage reference
Supply Voltage (analogue) (max.) 36V
Supply Voltage (analogue) (min.) 4V

Reviews

Be the first to submit a review

Trustpilot