Analog Devices AD780BRZ PMIC voltage reference high precision voltage stability

MPN
AD780BRZ
EAN-13
2050009605773
Order Code
13-6379
Country of Origin
USA
  • Free UK shipping available
  • Quickly find another product in this range by Mounting Type:

    PCB mount Through-hole mounting
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £26.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 60 availableBack-order availability date - 10/09/2026

Analog Devices AD780BRZ offers a high precision voltage reference renowned for its exceptional voltage stability. As under the alternate description 2993463, this component is designed to provide a precise output voltage of either 2.5 V or 3.0 V, selectable via a pin connection. The device ensures accuracy with a temperature coefficient of 3 ppm/°C, making it an ideal choice for high-precision applications. Engineered for use in analogue-to-digital converters, digital-to-analogue converters, and power supply modules, it assures consistent performance in environments where precise voltage regulation is critical. Its compact and robust design facilitates integration into a wide range of electronic systems.
Type PMIC - voltage reference
Mounting Type PCB mount
Content 1
Maximum Operating Temperature 85°C
Operating temperature (min.) -40°C
Product Type PMIC - voltage reference
Supply Voltage (analogue) (max.) 36V
Supply Voltage (analogue) (min.) 4V

Reviews

Be the first to submit a review

Trustpilot