Analog Devices ADUM3151ARSZ Digital isolator Tube Linear ICs

MPN
ADUM3151ARSZ
EAN-13
2050009612566
Order Code
13-6417
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £9.36 £8.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Analog Devices ADUM3151ARSZ is a high-performance digital isolator designed to provide robust signal isolation and protection in various industrial applications. This part utilises iCoupler technology to support data rates up to 25 Mbps, offering a practical solution for noise-sensitive environments with its excellent galvanic isolation and low propagation delay. The ADUM3151ARSZ is often employed in applications such as motor control, power supplies, and data acquisition systems where space and efficiency are critical. By leveraging its compact SOIC package, engineers can efficiently integrate this component into their designs, ensuring reliable communication across isolation barriers while maintaining system integrity.
Type Linear IC - Digital isolator
Mounting Type PCB mount
Maximum Operating Temperature 125°C
Operating temperature (min.) -40°C
Product Type Linear IC - Digital isolator
Supply Voltage (analogue) (max.) 5.5V
Supply Voltage (analogue) (min.) 3V

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot