Analog Devices ADUM1446ARQZ Linear IC Digital isolator tube type 4-channel

MPN
ADUM1446ARQZ
EAN-13
2050009602369
Order Code
13-6411
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £6.99 £6.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Analog Devices ADUM1446ARQZ is a highly reliable digital isolator designed to offer efficient isolation across four channels. This product is featured with excellent performance characteristics, including low power consumption and high data rate capabilities, making it suitable for a variety of applications. Utilising iCoupler® technology, it ensures robust digital signal isolation that is crucial in environments needing stringent interference protection. Engineers commonly deploy this isolator in industrial automation systems, data acquisition systems, and medical instrumentation where secure data transmission and system reliability are paramount. With a comprehensive input-to-output isolation capability, the ADUM1446ARQZ serves the demanding requirements of modern electronic design by offering superior signal integrity and safety.
Type Linear IC - Digital isolator
Mounting Type PCB mount
Maximum Operating Temperature 125°C
Operating temperature (min.) -40°C
Product Type Linear IC - Digital isolator
Supply Voltage (analogue) (max.) 3.6V
Supply Voltage (analogue) (min.) 2.25V

Reviews

Be the first to submit a review

Trustpilot