Analog Devices ADUM1201ARZ-RL7 Digital isolator Tape on Full reel Linear ICs

MPN
ADUM1201ARZ-RL7
EAN-13
2050009606558
Order Code
13-6397
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £2.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Analog Devices ADUM1201ARZ-RL7 is an advanced digital isolator noted for its robust two-channel design, providing secure data transmission between isolated circuits. This product features high data rate capabilities of up to 1 Mbps, with a durable polyimide insulation barrier that ensures reliable performance with a working voltage of up to 2500 V RMS. Utilising iCoupler technology, it provides a compact, energy-efficient alternative to traditional optocouplers, without compromising on speed or power efficiency. Typical applications include industrial automation, power supply systems, and test and measurement equipment, where consistent isolation and high-speed data integrity are critical. With a surface-mount package format, the ADUM1201ARZ-RL7 is well-suited for integration into modern electronic systems demanding precise, isolated signal communication.
Type Linear IC - Digital isolator
Mounting Type PCB mount
Maximum Operating Temperature 105°C
Operating temperature (min.) -40°C
Product Type Linear IC - Digital isolator
Supply Voltage (analogue) (max.) 5.5V
Supply Voltage (analogue) (min.) 2.7V

Reviews

Be the first to submit a review

Trustpilot