Analog Devices ADM3053BRWZ Transceiver IC Line Driver & Receiver Tube Interface

Order Code:

13-6390

Brand: Analog Devices MPN: ADM3053BRWZ EAN-13: 2050009620073
Qty Unit Price (Ex VAT)
1+ £10.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Analog Devices ADM3053BRWZ is a robust line driver and receiver interface IC designed for reliable data transmission and isolation in various industrial applications. This transceiver integrates a complete isolation solution, incorporating both isolated power and data channels, making it ideal for Controller Area Network (CAN) bus communication systems. The device features a high-speed data rate of up to 1 Mbps and offers electrical isolation of 2500 Vrms, ensuring protection and reducing noise in harsh environments. Its compact design supports compact system integration while sustaining high performance in automotive and industrial automation applications. This makes the ADM3053BRWZ suitable for engineers designing systems that require efficient isolation in complex and sensitive data exchange networks.
Type ADM3053BRWZ
Mounting Type PCB mount
Operating temperature (max.) 85°C
Operating temperature (min.) -40°C
Product Type Interface IC - transceiver
Supply Voltage (analogue) (max.) 5.5V
Supply Voltage (analogue) (min.) 4.5V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot