Analog Devices AD8022ARZ Linear IC Op-amp buffer amplifier tube instrumentation

MPN
AD8022ARZ
EAN-13
2050009603892
Order Code
13-6381
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Analog Devices AD8022ARZ is a high-performance operational amplifier designed for precision signal processing applications. This Linear IC serves as both an op-amp and buffer amplifier, featuring a wide bandwidth and high slew rate which make it suitable for demanding analogue circuits. With its low distortion and low noise attributes, it is ideal for use in instrumentation, active filters, and high-speed communication systems where signal integrity is paramount. The AD8022ARZ operates on dual power supplies and offers rail-to-rail output, ensuring versatility in various design architectures. Its robust performance characteristics make it a reliable choice for engineers seeking to implement accurate and efficient signal amplification.
Content 1
Maximum Operating Temperature 85°C
Mounting Type PCB mount
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Type AD8022ARZ

Reviews

Be the first to submit a review

Trustpilot