Analog Devices AD7705BRZ Data acquisition IC AD converter 16-bit 2-channel

MPN
AD7705BRZ
EAN-13
2050009618520
Order Code
13-6373
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £22.95 £20.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Analog Devices AD7705BRZ is a high-performance data acquisition integrated circuit designed for precise analogue-to-digital conversion applications. This product features a 16-bit resolution and dual-channel input, providing accurate data conversion for various signal processing tasks. With its compact architecture, the AD7705BRZ is suited for applications requiring high accuracy, including industrial process control, portable instrumentation, and sensor interfacing. The device operates with low power consumption, making it ideal for battery-operated equipment, and includes features like a synchronous serial interface for easy integration into microcontroller systems. Its robust design ensures reliable performance in demanding environments, meeting the needs of engineers seeking precision in their measurement systems.
Type Data acquisition IC - AD converter (ADC)
Mounting Type PCB mount
Interfaces SPI™
Maximum Operating Temperature 85°C
Operating temperature (min.) -40°C
Product Type Data acquisition IC - AD converter (ADC)
Supply Voltage (analogue) (max.) 5.25V
Supply Voltage (analogue) (min.) 2.7V

Reviews

Be the first to submit a review

Trustpilot