Analog Devices AD654JRZ PMIC Voltage to Frequency Converter High Accuracy

MPN
AD654JRZ
EAN-13
2050009605742
Order Code
13-6364
Qty Unit Price (Ex VAT)
1+ £12.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Analog Devices AD654JRZ, also referred to as 2993460, is a high-accuracy voltage-to-frequency converter that belongs to a line of products. This reliable device offers ease of implementation with its monolithic construction, providing simplicity in converting a voltage input into a frequency output. It features a wide supply voltage range from 4.5 V to 36 V, ensuring compatibility with various power supply standards, and delivers exceptional linearity with low power consumption, making it suitable for battery-operated devices. The AD654JRZ is commonly utilised in analogue signal processing applications, including data storage, instrumentation, and communication systems, where precise frequency output proportional to input voltage is essential. This component provides a high level of linear performance that ensures accuracy in essential measurement and control systems.
Type AD654JRZ
Mounting Type PCB mount
Maximum Operating Temperature 85°C
Operating temperature (min.) -40°C
Product Type PMIC
Supply Voltage (analogue) (max.) 36V
Supply Voltage (analogue) (min.) 4.5V

Reviews

Be the first to submit a review

Trustpilot