Analog Devices AD626ARZ Op-amp Linear IC Buffer Amplifier Tube

MPN
AD626ARZ
EAN-13
2050009610463
Order Code
13-6359
Country of Origin
USA
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £10.47 £9.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Analog Devices AD626ARZ is a high-quality operational amplifier designed for precise and efficient linear amplification, featuring a unique combination of a high-gain op-amp and buffer amplifier in a compact tube package. This operational amplifier is engineered to deliver low power consumption without compromising performance, making it ideal for applications requiring high-precision amplification and buffering. It offers a wide supply voltage range and excellent common-mode rejection ratio, which are essential for accurate signal processing in demanding environments. The AD626ARZ is particularly suitable for use in instrumentation applications, sensor interfaces, and other situations where precision and reliability are critical. This makes it a versatile component for engineers looking to implement high-performance analogue signal processing solutions.
Content 1
Maximum Operating Temperature 85°C
Mounting Type PCB mount
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Supply Voltage (analogue) (max.) 10V
Supply Voltage (analogue) (min.) 2.4V
Type Tube

Reviews

Be the first to submit a review

Trustpilot