Analog Devices AD621ANZ Amplifier Precision Instrumentation Op-amp

MPN
AD621ANZ
EAN-13
2050009620431
Order Code
13-6356
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £18.52 £16.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Analog Devices AD621ANZ is a high-performance, instrumentation amplifier designed for precision applications that require a high input impedance and low output impedance. This operational amplifier features a low noise density of 9 nV/vHz and a high common-mode rejection ratio, making it suitable for environments where signal accuracy and integrity are paramount. With its ability to operate within a wide supply voltage range from ±2.3 V to ±18 V, the AD621ANZ provides electrical engineers with the flexibility to integrate it into various circuit designs, including strain gauge transducers, pressure sensors, and thermocouple amplifiers. The device is housed in a compact tube form factor, ensuring it fits seamlessly into space-constrained applications while maintaining exceptional performance.
Content 1
Maximum Operating Temperature 85°C
Mounting Type Through-hole mounting
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Supply Voltage (analogue) (max.) 18V
Supply Voltage (analogue) (min.) 2.3V
Type Linear IC - Op-amp, buffer amplifer

Reviews

Be the first to submit a review

Trustpilot