Amprobe TMA10A Anemometer with Flexible Precision Vane

MPN
2817785
Brand
Amprobe
EAN-13
0095969398886
Order Code
90-4075
Country of Origin
China

Discontinued


The TMA10A is ideal for HVAC/R technicians measuring heat/ventilation/ air conditioning/refrigeration wind flow and temperature in residential, commercial and industrial air conditioning systems. It offers numerous functions. It can be used to check air velocity FPM (Feet per minute), air volume (flow) CFM (Cubic feet per minute) plus the remote vane allows greater measurement location flexibility. Measure an air flow source for a continuous moving average for up to two hours.

Determine minimum, maximum and average readings from a single point air source. Large dual display to view both the air flow or velocity measurement plus temperature. Long extended flexible cord for remote vane access capabilities.

All the TMA10A measurements can be output to a computer for charting or analysis by TM-SWA software and RS232 cable (order code 90-4105).


  • Air velocity measurement (m/s)
  • Temperature measurement
  • Integrated measurement memory (data hold)
  • Min/max and AVG value measurement
  • Auto power–off (can be deactivated)
  • Flexible precision vane
Air Velocity Range 0.4 to 25m/s
Display Type LCD
Flexible precision vane
Operating Temperature 0 to +50°C

Questions

*Question functionality currently disabled
Question by: Product code: 90-4075

Q. Can you confirm whether or not your vane anemometers come complete with calibration certification please ? Regards Mike

A. thanks for the enquiry No calibration certificate will be suppilied with this unit


Trustpilot