Amprobe PM55A Pocket Multimeter

MPN
2727721
Brand
Amprobe
EAN-13
0095969365314
Order Code
90-4030
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £59.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional 1 due on 04/11/2026

Buy Amprobe PM55A Pocket Multimeter – the ultimate shirt-pocket sized meter and less than 3oz in weight with full functionality offering AC and DC voltage to 600V, AC and DC current, resistance, capacitance, frequency, diode test and continuity w/beeper.


Another key feature is AutoTec which automatically selects between AC voltage, DC voltage or resistance measurement based on the test point to which the leads are connected. Fully autoranging, this meter offers nine different measurement functions plus features that are usually found in much more expensive and larger meters. The digital display is oversized with large digits and unit icons in the display.


  • AutoTect feature
  • AutoTect feature has lower input impedance
  • Large oversize digital display
  • Protective silicon holster included, attached test leads, battery, deluxe carry case and manual
AC Voltage Max 600V
DC Voltage Max 600V
Display Counts 6000
Frequency Max. 0.00001GHz
Maximum Resistance 6000000Ω
Number of Digits 3.75

Reviews

Excellent

Very handy little meter and for basic checking and fault finding it is perfect .

Reviewed by: Ian

Trustpilot