Amphenol TC-240-TM-RA-D 50 Ohm RA Plug Coaxial Connector

MPN
TC-240-TM-RA-D
Brand
Amphenol
Order Code
74-9323
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Connection Type:

    N Type TNC
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The Amphenol TC-240-TM-RA-D is a high-performance TNC male plug coaxial connector designed for use with LMR-240 coaxial cable. It features a right-angle, free-hanging (in-line) configuration, making it ideal for installations where space is limited or where cable routing requires a 90-degree bend. With a 50-ohm impedance and support for frequencies up to 6 GHz, this connector is well-suited for RF applications including wireless communications, antenna systems, and test equipment.

Constructed with a brass body finished in white bronze and a gold-plated brass center contact, the TC-240-TM-RA-D offers excellent conductivity and corrosion resistance. The connector uses a solder contact termination and crimp shield termination, ensuring a secure and reliable connection. Its threaded coupling mechanism provides strong mechanical retention and stable electrical performance, even in environments subject to vibration or movement.

Designed to operate in a wide temperature range from -65°C to +165°C, this connector is built for durability and long service life, with a rated mating cycle of 500 insertions. It is a dependable choice for professional-grade RF installations requiring robust performance and compact form factor.


  • Compact Right-Angle Design: Ideal for tight spaces and angled cable routing
  • High-Frequency Performance: Suitable for RF applications including antennas, wireless systems, and test setups
  • Weatherproof TNC Interface: Offers better environmental sealing than BNC connectors
  • Reliable Electrical Contact: Soldered center pin ensures low signal loss and stable performance
  • Rugged Build: Withstands harsh environments and frequent mating/unmating cycles
Type Coaxial connector
Impedance 50Ω
Mounting Direction Right angle
Connection Type TNC
Frequency 6
Mounting method Cable Mount
Mounting Type Cable Mount
Plug / Socket Plug

Reviews

Be the first to submit a review

Trustpilot