Amphenol TC-240 Right Angle Range Connectors 50 Ohm

Amphenol Brand: Amphenol

The Amphenol TC-240-NMH-RA-D and TC-240-TM-RA-D are high-performance, right-angle coaxial connectors designed for use with LMR-240 and similar 240-series cables. Both connectors feature a 50-ohm impedance and support frequencies up to 6 GHz, making them suitable for demanding RF applications.

The TC-240-NMH-RA-D is a Type N male connector, offering robust threaded coupling and excellent durability for outdoor and industrial environments, while the TC-240-TM-RA-D is a TNC male connector, providing compact size and secure threaded mating ideal for space-constrained installations.

Each connector uses solder and crimp terminations for reliable electrical performance and long-term stability.

Description Image Product Buy Pricing (Ex VAT) Connection Type Frequency Type Impedance Mounting Direction Mounting method Mounting Type Plug / Socket
Amphenol TC-240-NMH-RA-D 50 Ohm RA Plug Coaxial Connector
Amphenol TC-240-NMH-RA-D 50 Ohm RA Plug Coaxial Connector
Standard range
Order code: 74-9322
MPN: TC-240-NMH-RA-D

Available to back orderBack-order availability date - 12/11/2026
1+ £25.71
Price per unit Ex VAT
N Type Coaxial connector 50Ω Right angle Cable Mount Cable Mount Plug
Amphenol TC-240-TM-RA-D 50 Ohm RA Plug Coaxial Connector
Amphenol TC-240-TM-RA-D 50 Ohm RA Plug Coaxial Connector
Standard range
Order code: 74-9323
MPN: TC-240-TM-RA-D

Available to back orderBack-order availability date - 12/11/2026
1+ £18.21
Price per unit Ex VAT
TNC 6 Coaxial connector 50Ω Right angle Cable Mount Cable Mount Plug

Trustpilot