Amphenol TC-240-NMH-RA-D 50 Ohm RA Plug Coaxial Connector

MPN
TC-240-NMH-RA-D
Brand
Amphenol
Order Code
74-9322
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Connection Type:

    N Type TNC
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £25.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The Amphenol TC-240-NMH-RA-D is a rugged, right-angle Type N male coaxial connector designed for use with LMR-240 and equivalent 240-series coaxial cables. It features a 50-ohm impedance and supports frequencies up to 6 GHz, making it ideal for RF applications requiring low signal loss and high mechanical reliability. The connector is engineered for free-hanging (in-line) installations and is well-suited for use in wireless infrastructure, antenna systems, and test equipment.

This connector uses a solder-pin termination for the center conductor and a crimp termination for the outer shield, ensuring a secure and stable electrical connection. Its right-angle design allows for efficient cable routing in tight spaces, while the threaded coupling mechanism provides strong mechanical retention and consistent RF performance. The body is made from aluminum with a white bronze finish, and the center contact is gold-plated copper for excellent conductivity and corrosion resistance.

Designed to operate in temperatures ranging from -40°C to +85°C, the TC-240-NMH-RA-D is built to withstand harsh environmental conditions. It is fully compatible with MIL-C-39012 standard N-Type connectors and supports a wide range of LMR and TCOM cable variants, making it a versatile choice for both commercial and industrial RF systems.


  • Connector Type: Type N male (plug), right-angle, free-hanging (in-line)
  • Impedance: 50 Ohms
  • Frequency Range: Up to 6 GHz
  • Termination: Solder pin for center contact, crimp for outer shield
  • Cable Compatibility: Designed for LMR-240, TCOM-240, FBT-240, and similar 240-series cables
  • Coupling Mechanism: Threaded, compatible with MIL-C-39012 standard N-Type connectors
Type Coaxial connector
Impedance 50Ω
Mounting Direction Right angle
Connection Type N Type
Mounting method Cable Mount
Mounting Type Cable Mount
Plug / Socket Plug

Reviews

Be the first to submit a review

Trustpilot