Amphenol T 3262 000C091/A Male DIN 3 Pin Panel Mount Screw Locking

MPN
T 3262 000
Brand
Amphenol
EAN-13
2050000247804
Order Code
50-5644
View Full Product Range (6)

Discontinued



  • Number of pins: 3 DIN
  • Nominal current: 5 A
  • Nominal voltage: 250 V
  • Reading category: I
  • Contamination level: 1
  • Manufacturer part No.: T 3262 000
  • Type: T 3262 000
  • Cable diameter: 3 - 6mm
  • Protection type: IP40
  • Connection: Soldering
  • Type: T 3262 000
  • Certification marks: E 63 093 UL
  • Specification: Connector plug
  • Temperature range: -40 - +85°C
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 3
Connector Body Material Metal
IP Rating IP40
Maximum Temperature +85°C
Min. temperature -40°C
Number of pins 3
Termination Solder
Type T 3262 000

Trustpilot