Amphenol C091/A Series Male DIN Front Mount Connector Screw Locking

Amphenol Brand: Amphenol

3- 12 pin connector with screw sealing and soldering connection, cable strain relief and thoroughly connected shields in plugged and locked condition (EMV-Security).

  • Cable diameter: 3 - 6mm
  • Certification marks: E 63 093 UL
  • Connection: Soldering
  • Contamination level: 1
  • Nominal voltage: 250 V
  • Protection type: IP40
  • Reading category: I
  • Specification: Connector plug
  • Temperature range: -40 - +85°C
Description Image Product Buy Pricing (Ex VAT) No. of Contacts Number of pins Type Mounting Type Plug / Socket Connector Body Material IP Rating Maximum Temperature Min. temperature Termination
Amphenol T 3362 000C091/A Male DIN 5 Pin Panel Mount Screw Locking
Amphenol T 3362 000C091/A Male DIN 5 Pin Panel Mount Screw Locking
Standard range
Order code: 50-5638
MPN: T 3362 000

Despatched within 4 working days - 5 in stock
1+ £6.45
Price per unit Ex VAT
5 5 T 3362 000 Cable Mount Plug Metal IP40 +85°C -40°C Solder
Amphenol T 3362 010C091/A Male DIN 5S Pin Panel Mount Screw Locking
Amphenol T 3362 010C091/A Male DIN 5S Pin Panel Mount Screw Locking
Order code: 50-5639
MPN: T 3362 010
1+ £10.56
Price per unit Ex VAT
5 5 T 3362 010 Cable Mount Plug Metal IP40 +85°C -40°C Solder
Amphenol T 3402 000C091/A Male DIN 6 Pin Panel Mount Screw Locking
Amphenol T 3402 000C091/A Male DIN 6 Pin Panel Mount Screw Locking
Standard range
Order code: 50-5640
MPN: T 3402 000

Despatched within 4 working days - 18 in stock
1+ £6.09
10+ £5.59
100+ £5.40
Price per unit Ex VAT
6 6 T 3402 000 Cable Mount Plug Metal IP40 +85°C -40°C Solder
Amphenol T 3477 000C091/A Male DIN 7 Pin Panel Mount Screw Locking
Amphenol T 3477 000C091/A Male DIN 7 Pin Panel Mount Screw Locking
Standard range
Order code: 50-5641
MPN: T 3477 000

Despatched within 4 working days - 2 in stock
1+ £7.58
Price per unit Ex VAT
7 7 T 3477 000 Cable Mount Plug Metal IP40 +85°C -40°C Solder
Amphenol T 3506 000C091/A Male DIN 8 Pin Panel Mount Screw Locking
Amphenol T 3506 000C091/A Male DIN 8 Pin Panel Mount Screw Locking
Standard range
Order code: 50-5643
MPN: T 3506 000

Despatched within 4 working days - 6 in stock
1+ £8.97
Price per unit Ex VAT
8 8 T 3506 000 Cable Mount Plug Metal IP40 +85°C -40°C Solder
Amphenol T 3262 000C091/A Male DIN 3 Pin Panel Mount Screw Locking
Amphenol T 3262 000C091/A Male DIN 3 Pin Panel Mount Screw Locking
Order code: 50-5644
MPN: T 3262 000
1+ £10.54
Price per unit Ex VAT
3 3 T 3262 000 Cable Mount Plug Metal IP40 +85°C -40°C Solder

Trustpilot