Amphenol SSATA101010212 Slimline SATA Female Unshrouded Connector

Image Representative of Range

Amphenol SSATA101010212 Slimline SATA Female Unshrouded Connector

MPN
SSATA101010212
Order Code
15-9826
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
200+ £0.996
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack order, lead time 4 months

Amphenol Industrial's SSATA101010212 is a Slimline SATA Female Unshrouded Connector. It features a compact design suitable for limited space applications, ensuring reliable data transfer. The connector is mainly used in data storage devices and compact electronic equipment. Its durable construction supports high-performance computing environments.
Type SATA Connector
Number of Contacts 13
Mounting Type Panel Mount

Reviews

Be the first to submit a review

Trustpilot