Amphenol FME6121E1-ND3G-5-50 FME Connector Jack Straight Crimp 50 Ohm

MPN
FME6121E1-ND3G-5-50
Brand
Amphenol
EAN-13
2050000605901
Order Code
50-7581
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 209 in stock


  • Cable category: RG 174
  • Connection: Crimp
  • Manufacturer part No.: FME6121E1-ND3G-5-50
  • Specification: Crimp connection
  • Maximum frequenzy: 3 GHz
  • Impedance: 50 Ω
  • Type: FME6121E1-ND3G-5-50
  • Material: Nickel-plated brass
  • Case material: Ni
  • Category: FME connector
  • Connector type: Socket, straight
  • Insulation material: POM
Type FME6121E1-ND3G-5-50
Impedance 50Ω
Mounting Direction Straight
Cable group RG 174
Contact Termination Crimp
Housing Material Ni
Insulation Material POM
Material Nickel-plated brass
Plug construction Socket, Cable Mount
Specification Crimp connection

Reviews

Be the first to submit a review

Trustpilot