Amphenol FME Socket Connector Nickel-plated Brass 50 Ohm

Amphenol Brand: Amphenol

A straight FME socket connector manufactured from nickel-plated brass.

  • Choice of cable group compatibility
  • Impedance: 50Ω
  • Crimp connection
  • Insulation material POM
  • Maximum frequency 3GHz
Description Image Product Buy Pricing (Ex VAT) Type Cable group Impedance Mounting Direction Contact Termination Housing Material Insulation Material Material Plug construction Specification
Amphenol FME6121E1-ND3G-5-50 FME Connector Jack Straight Crimp 50 Ohm
Amphenol FME6121E1-ND3G-5-50 FME Connector Jack Straight Crimp 50 Ohm
Standard range
Order code: 50-7581
MPN: FME6121E1-ND3G-5-50

Despatched within 4 working days - 209 in stock
2+ £2.95
Price per unit Ex VAT
FME6121E1-ND3G-5-50 RG 174 50Ω Straight Crimp Ni POM Nickel-plated brass Socket, Cable Mount Crimp connection
Amphenol FME6121B1-ND3G-1-50 FME Connector Jack Straight Crimp 50 Ohm
Amphenol FME6121B1-ND3G-1-50 FME Connector Jack Straight Crimp 50 Ohm
Standard range
Order code: 50-7582
MPN: FME6121B1-ND3G-1-50

Despatched within 4 working days - 207 in stock
2+ £4.16
Price per unit Ex VAT
FME6121B1-ND3G-1-50 RG 58 50Ω Straight Crimp Ni POM Nickel-plated brass Socket, Cable Mount Crimp connection

Trustpilot