Amphenol 10061913-102PLF PCIE SMT 98P Male Shrouded Connector

MPN
10061913-102PLF
Order Code
14-6376
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
200+ £3.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 200 in stock

The Amphenol 10061913-102PLF is a PCIe SMT 98-position male shrouded connector. It features a compact design for efficient space usage on circuit boards. This connector is typically used in computing and data communications applications. Its robust construction ensures reliable high-speed data transmission.
Type PCI & PCI Express Connectors
Number of Positions 98
Memory Type PCI Express
Mounting Type Horizontal

Reviews

Be the first to submit a review

Trustpilot