Ampflow E30-150 3" 24V Motor

MPN
E30-150-24
Brand
AmpFlow
UPC-12
677355347458
Order Code
37-0311
Country of Origin
China

No longer stocked


The Ampflow E30-150 motor is designed to give the best possible performance at the lowest possible price.

Using ferrite magnets and with a nominal voltage of 24V, the motor has a peak power of 1.0hp making it ideal for heavy-duty robotics, motorised vehicles and automation applications.

The motor is mounted using 8-32 thread screws (not included).


  • Diameter: 79mm (3.1in.)
  • Length: 102mm (4.0in.)
  • Peak power: 0.75kW (1.0hp)
  • Stall torque: 5.01Nm (710oz.-in.)
  • Efficiency: 76%
  • Nominal voltage: 24V
  • RPM @ 24V: 5600
  • Shaft diameter: 12.7mm (1/2in.)
  • Shaft length: 50.8mm (2in.)
  • Key-way: 3.175mm (1/8in.)
  • Magnet type: ferrite
  • No-load current: 2.1A
  • Resistance: 0.190Ω
  • Weight: 1.63kg (3.6lb)
  • Ampflow type E30-150

A 9-tooth sprocket and key, order code 37-0289, suitable for the motor shaft, is available separately.


Shaft Diameter 12.7mm
Efficiency 76%
Length 102mm (4.0in.)
No Load Current 2.1A
Peak power 0.75kW (1.0hp)
Resistance 0.190Ω
RPM 5600rpm
Stall Torque 5.01Nm
Type Motor
Voltage Rating 24V
Weight 1.63kg (3.6lb)

Trustpilot