Ampflow A28-150-F48-G 3" 48V Motor and Gearbox

MPN
A28-150-F48-G8
Brand
AmpFlow
UPC-12
677355376571
Order Code
37-0318
Country of Origin
China

No longer stocked


The A28-150-F48-G uses the high performance 9.1hp A28-150-F48 motor and is also fitted with a 8.3:1 reduction chain drive gearbox. These strong gearboxes give a huge amount of torque which is ideal for heavy duty robotics, motorised vehicles and automation applications.

The motor itself uses rare-earth neodymium magnets and with a nominal voltage of 48V produces a peak power of 4.6hp. They are fitted with a fan and are drilled with vent holes to allow flow-through cooling which allows longer duty cycles and even higher power outputs.

The motor and gearbox assembly can be mounted on a plate up to 10mm thick using the four 1/4-20 thread screws supplied.

Replacement brushes are available separately.


  • Motor diameter: 77mm (3in.)
  • Peak power: 4.6hp
  • Stall torque: 145.75Nm (1290lb.-in.)*
  • Nominal voltage: 48V
  • No-load RPM @ 48V: 880
  • Shaft diameter: 19.05mm (3/4in.)
  • Shaft length: 50.8mm (2in.)
  • Key-way: 6.35mm (1/4in.)
  • Magnet type: neodymium
  • No-load current: 2.5A
  • Resistance: 0.165Ω
  • Weight: 3.4kg (7.5lb)
  • Ampflow type A28-150-F48-G
Shaft Diameter 19.05mm
No Load Current 2.5A
Peak power 4.6hp
RPM 880rpm
Stall Torque 145.75Nm
Type Motor + gearbox
Voltage Rating 48V

Trustpilot