Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Ampercell 1230P-Ex Amperlite AC 2300 Ex Lite-Ex 20 Torch

Order Code:  

51-8713

  Copy to clipboard
Brand: Ampercell  Copy to clipboard MPN: 1230P-Ex  Copy to clipboard EAN-13: 4012895004908
 Report an error

Discontinued

The Ampercell Amperlite AC 2300 Ex Lite-Ex 20 Torch has been manufactured in robust metal construction with focus, practical rollstop, a spare bulb in the lamp base and profile rings for improved grip in hazardous areas.
  • Integrated rollstop
  • Profile rings for improved grip
  • Spare incandescent bulb in lamp base
  • Supplied with spare bulb, batteries and operating instructions
  • 3.6 V/0.55 Ah Operating voltage
  • Black colour
  • Aircraft aluminium
  • 19 x 195mm (Ø x L)
  • 5hrs light duration
  • 1, 2 EX zone
  • II 2 G EEx e ia IIC T4
  • 82g weight (with batteries)
  • 3x AA batteries
  • Krypton bulbs
  • TÜV 99 ATEX 1409
  • IP51 protection type
  • - 20 up to+ 40°C

  • Reviews


    Be the first to submit a review