Amp 281786-6 6 Pole IDC Socket He14 Single Row

Amp 281786-6 6 Pole IDC Socket He14 Single Row

MPN
281786-6
Brand
AMP
Order Code
22-1856

Discontinued


Single row blue IDC socket with 6 ways from the Tyco HE14 Series, with protective shrouds which feature an integrated latching device.
  • 3A current rating
  • Straight orientation
  • 2.54mm pitch
  • Single row
  • Crimp termination
  • Phosphor bronze contact material
  • Tin contact plating
  • Glass filled PBT housing material
  • 1000Vrms dielectric strength
  • Polarised housings
  • Compliant to CEI IEC 603-8
Type Rectangular Wire & Cable Connectors & Housings

Trustpilot