AMD 100-100000446WOF Socket sWRX8, 24 cores, 48 threads, 3.8 GHz base

MPN
100-100000446WOF
Brand
AMD
EAN-13
730143314404
Order Code
71-9417
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2184.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 03/10/2026

Design. Build. Accelerate. On The Ultimate Workstation Processor
Let AMD Ryzen™ Threadripper™ PRO processors be the productivity boosting engine at the heart of your next professional workstation.

Performance Leadership
The simulation results are due by end of day. The design review moved up two weeks. The shot needs to be rendered by one o’clock. When your business needs to get the job done, moving the deadline isn’t an option. Artists, architects, and engineers require a highly expandable workstation platform that can deliver unmatched, reliable full spectrum performance with enterprise class security features, manageability, and unrivaled expandability. AMD Ryzen™ Threadripper™ PRO 5 WX-Series processors enable demanding professionals to get more done in less time.

Leadership Architecture
AMD Ryzen™ Threadripper™ PRO 5 WX-Series processors are based on 7nm process technology, delivering an unmatched CPU core density for professional workloads. Additionally, the platform offers full spectrum performance leadership2 by addressing single threaded and mulithreaded bottlenecks commonly found in professional software applications.

Platform Expandability
AMD Ryzen™ Threadripper™ PRO Processors support for 128 PCIe® 4. lanes, which deliver twice the I/O performance over PCIe 3..

Accelerate workflows with next-gen professional GPUs and high-speed storage devices
Enables a variety of advanced workstation configurations

AMD PRO Security
Featuring a multilayered set of security features at the hardware, OS, and system level now with AMD Shadow Stack, a robust security feature to help add protection against control-flow attacks.

AMD Memory Guard
Help secure your system memory with AMD Ryzen™ PRO processors, the world’s only commercial processor family with full memory encryption as a standard feature7. AMD Memory Guard delivers real time encryption of system memory to help defend against physical attacks should your laptop be lost or stolen.

Advanced Support for Traditional Manageability
All Ryzen™ PRO processors from AMD enable a robust manageability feature set for simplified deployment, imaging, and management that is compatible with your current infrastructure so you can:

- Remotely update and repair networked devices
- Monitor, restore, and upgrade systems
- Fix a wide range of client issues in-band and out-of-band
  • Leadership full spectrum performance across the entire product stack2
  • Enhanced max boost frequencies vs. the previous generation
  • 128 PCIe® 4. lanes support advanced workstation configurations
  • AMD PRO Technologies

Reviews

Be the first to submit a review

Trustpilot