Ambersil 31623-AA NC 500 Non Chlorinated Adhesive 500ml

MPN
31623-AA
Brand
Ambersil
EAN-13
5017419370605
Order Code
87-7360
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £10.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 12 in stockAdditional quantity lead time 7 days

For use where a non-chlorinated multipurpose adhesive is required.


  • Appearance: clear, amber liquid
  • Tack time approximately 2 to 4 minutes
  • Free from chlorinated solvents for improved user safety
  • Variable spray pattern
  • SG @ 25°C: 0.81
  • Pressure @ 25°C: 3 Bar
  • Discharge rate:
    Low setting - 0.9g/sec
    Medium setting - 1.1g/sec
    High setting - 1.3 g/sec
  • Polymer type: Styrene butadiene rubber
  • Open joint time: 1 to 10 minutes
  • Bonding time: approximately 60 minutes; maximum adhesion in 12/24 hours
  • Solubility: soluble in some solvents, insoluble in water
  • Flammability: classified as extremely flammable under CHIP regulations
  • Flashpoint: not applicable in sealed aerosol
  • Supplied in 500ml aerosol
  • Manufacturer's part 6190009000
Type Adhesive
Colour Clear
Dispensing Method Aerosol
Volume 500ml

Questions

*Question functionality currently disabled
Question by: Product code: 87-7360

Q. Hi Ambersil adhesive nc 500 the date on the bootom of the is it use by date or when made? Regards Andy

A. Hi Andy, thank you for your question. The date on the base of the can is the manufacture date.

Reviews

Be the first to submit a review

Trustpilot