Ambersil 30303-AA Copper Anti-Seize Spray 400ml

MPN
30303-AA
Brand
Ambersil
EAN-13
5017419371602
Order Code
87-7118
Country of Origin
Belgium

Discontinued


Protects against fretting, seizing and corrosion. Enables easy assembly and dismantling of threaded fasteners even after exposure to high temperatures up to 1100°C.


  • Formulated with micro-ionised copper and anti-oxidant additives
  • Reduces friction and wear
  • Assists easy disassembly of threaded components
  • Good corrosion protection even in highly corrosive environments
  • Lead & Nickel free
  • Provides anti-seize protection: –30°C to +1100°C
  • Lubricates to 300°C
  • Supplied in a 400ml aerosol
Type Anti-seize
Dispensing Method Aerosol
Volume 400ml

Trustpilot