Ambersil 20189-AA Acrylic Paint Grey Primer 400ml

MPN
20189-AA
Brand
Ambersil
EAN-13
5017419371794
Order Code
87-7114
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £11.68
10+ £10.25
50+ £8.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 11 in stockAdditional quantity lead time 7 days

Vibrant acrylic paint for the repair and touch-up of painted surfaces. Excellent adhesion to all surface types.


  • RAL matched for accurate colour matches
  • Fast drying, touch dry in <5 minutes
  • Excellent flexibility and hardness
  • High UV resistance once cured (24-hours)
  • Good adhesion to metal, wood, glass, paintable plastics, concrete and stone
  • Good covering ability
  • Supplied in 400ml aerosol
  • Manufacturer's part 6180400010
The can is shipped with a plastic safety ring located under the spray button to prevent accidental use. This must be removed with a flat-headed screwdriver before use.
Type Primer
Dispensing Method Aerosol
Volume 400ml
Colour Grey

Reviews

Be the first to submit a review

Trustpilot