Alutec 41037 Checker plate box Aluminium 622x275x270mm Transport Boxes

MPN
41037
Brand
Alutec
EAN-13
4014688410378
Order Code
13-6334
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £166.00
10+ £160.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 18 availableBack-order availability date - 08/10/2026

Alutec 41037, 1168230 - Alutec 41037, is designed specifically for robust storage and transportation needs. This checker plate box, crafted from high-grade aluminium, measures 622mm in length, 275mm in width, and 270mm in height. It provides excellent durability and resistance to corrosion, ideal for harsh environments. The secure latching system ensures safe transport of various tools and components, making it a reliable choice for engineers and technicians working within the automotive, construction, or industrial sectors. Its lightweight nature further enhances portability, making it suitable for both on-site and remote applications.
Type Checker plate box
Colour Silver
Depth 250mm
Dimensions (L x W x H) 622 x 275 x 270 mm
External Width 622mm
Height 270mm
Inside height 250mm
Inside Width 600mm
Internal depth 250mm
Length 622mm
Material Aluminium
Volume 37l
Weight 6700g
Width 275mm

Reviews

Be the first to submit a review

Trustpilot