Alutec 41030 Trailer box checker plate sheet metal 530x275x225mm

MPN
41030
Brand
Alutec
EAN-13
4014688410309
Order Code
13-6333
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £160.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Alutec 41030, 2959952, is designed for robust applications requiring durable materials. This trailer box checker plate sheet metal measures 530x275x225mm and is crafted from high-quality aluminium, offering an optimal balance between strength and lightweight properties. Its checker plate design provides enhanced grip and resistance to wear, making it particularly suited for use in trailer construction, where structural integrity and surface stability are paramount. Engineers frequently utilise this product in constructing vehicle body parts and tool storage systems where reliability and minimal maintenance are essential.
Type Checker plate box
Colour Silver
Dimensions (L x W x H) 530 x 275 x 225 mm
Height 225mm
Length 530mm
Material Sheet metal
Volume 30l
Width 275mm

Reviews

Be the first to submit a review

Trustpilot