Alutec 36030 Foam Insert 550x375x350mm Customisable Protection

Image Representative of Range

Alutec 36030 Foam Insert 550x375x350mm Customisable Protection

MPN
36030
Brand
Alutec
EAN-13
4014688360307
Order Code
01-1745
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £62.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Alutec 36030 foam insert 1 pc(s) measures 550 x 375 x 350 mm and provides robust protection for stored items. Manufactured by Alutec, it is designed to fit snugly within containers and protect delicate equipment. This foam insert is ideal for securing sensitive instruments during transport or storage.
Type Foam insert
Dim (L x W x H) 550 x 375 x 350 mm
Factory colour Grey
Height 350mm
Length 550mm
Width 375mm

Reviews

Be the first to submit a review

Trustpilot