Alutec 36020 Foam Insert 6-Piece For 47L Alu Case, Customisable Cubes

Image Representative of Range

Alutec 36020 Foam Insert 6-Piece For 47L Alu Case, Customisable Cubes

MPN
36020
Brand
Alutec
EAN-13
4014688360208
Order Code
11-2569
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £40.40 £34.34
10+ £33.13
50+ £33.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Alutec Foam Insert 36020 is a 6-piece foam set measuring 555 mm by 350 mm, designed for optimal cushioning and protection. Manufactured by Alutec, this insert fits perfectly in the Alu Case 47 L, ensuring secure transport of sensitive equipment. Ideal for use in transport crates, it enhances safety and organisation during transit.
Type Foam insert
Dim (L x W) 555 mm x 350 mm
Factory colour Grey
Length 555mm
Material (details) Foam
Width 350mm

Reviews

Be the first to submit a review

Trustpilot