Alutec 13157 INDUSTRY Transport Box Aluminium 782x585x410mm

Image Representative of Range

Alutec 13157 INDUSTRY Transport Box Aluminium 782x585x410mm

MPN
13157
Brand
Alutec
EAN-13
4014688131570
Order Code
01-1723
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £330.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 15/08/2026

The Alutec 13157 Transport box is made from durable aluminium and measures 782 x 585 x 410 mm. This robust tool storage solution is ideal for transporting tools and equipment safely. Its sturdy construction makes it suitable for industrial and professional use.
Type Transport box
Height 410mm
Length 782mm
Width 585mm
Colour Silver
Material Aluminium
Dim (L x W x H) 782 x 585 x 410 mm
Factory colour Silver
Inside height 381mm
Inside Width 750mm
Internal depth 550mm
Material (base plate) Aluminium
Weight 7.4kg

Reviews

Be the first to submit a review

Trustpilot