Alutec 13153 INDUSTRY Transport Box Aluminium 1182x385x410 mm

Image Representative of Range

Alutec 13153 INDUSTRY Transport Box Aluminium 1182x385x410 mm

MPN
13153
Brand
Alutec
EAN-13
4014688131532
Order Code
01-1722
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £297.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 24/11/2026

The Alutec 13153 transport box is an aluminium storage solution measuring 1182 x 385 x 410 mm. It is ideal for secure tool storage and safe transport in various industrial applications. This robust aluminium box is designed for durability and easy handling.
Type Transport box
Height 410mm
Length 1182mm
Width 385mm
Colour Silver
Material Aluminium
Dim (L x W x H) 1182 x 385 x 410 mm
Factory colour Silver
Inside height 381mm
Inside Width 1150mm
Internal depth 350mm
Material (base plate) Aluminium
Weight 8.64kg

Reviews

Be the first to submit a review

Trustpilot