Alutec 13060 Transport Box Aluminium 580x385x344mm Silver Robust Design

MPN
13060
Brand
Alutec
EAN-13
4014688130603
Order Code
13-6332
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £140.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Alutec 13060 Transport Box, identified by the manufacturer's part number 2959951, is designed to offer robust protection for various goods and tools. Constructed from high-quality aluminium, this transport box measures 580mm in length, 385mm in width, and 344mm in height, providing ample space whilst maintaining a lightweight profile suitable for mobile applications. It is engineered with reinforced corners and edges, ensuring superior durability and resistance to impacts, making it ideal for use in demanding environments such as construction sites, workshops, and laboratories. The reliable latch mechanism and ergonomic handles facilitate secure closure and effortless transportation, making it a preferred choice for professionals requiring dependable storage and transit solutions.
Type Transport box
Colour Aluminium
Dimensions (L x W x H) 580 x 385 x 344 mm
Height 344mm
Inside height 315mm
Inside Width 350mm
Internal depth 550mm
Length 580mm
Material Aluminium
Material (base plate) Aluminium
Volume 60l
Weight 4.35kg
Width 385mm

Reviews

Be the first to submit a review

Trustpilot