Alutec 13048 INDUSTRY 48 Aluminium Transport Box 580x385x277 mm

Image Representative of Range

Alutec 13048 INDUSTRY 48 Aluminium Transport Box 580x385x277 mm

MPN
13048
Brand
Alutec
EAN-13
4014688130481
Order Code
01-1716
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £89.84
10+ £87.15
50+ £86.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Alutec manufactures the INDUSTRY 48 Transport Box, model 13048, made of aluminium, measuring 580 x 385 x 277 mm. The box is designed for tool storage and transport, offering durability and secure handling. It's typically used in industrial settings for safely transporting tools and small equipment.
Type Transport box
Height 277mm
Length 580mm
Width 385mm
Colour Silver
Material Aluminium
Dim (L x W x H) 580 x 385 x 277 mm
Factory colour Silver
Inside height 248mm
Inside Width 550mm
Internal depth 350mm
Material (base plate) Aluminium
Weight 3.98kg

Reviews

Be the first to submit a review

Trustpilot