Alutec 13027 Transport box Aluminium LxWxH 380x280x344mm

MPN
13027
Brand
Alutec
EAN-13
4014688130276
Order Code
13-6331
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £82.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Alutec 13027 Transport Box Aluminium LxWxH 380x280x344mm, also referred to by the alternate description 2959950 - Alutec 13027, is a engineered product designed for robust and reliable transportation solutions. It is constructed from high-quality aluminium, providing a lightweight yet durable option that is resistant to corrosion and offers excellent strength-to-weight ratio. The box's dimensions, measuring 380 mm in length, 280 mm in width, and 344 mm in height, make it ideal for securely storing and transporting tools, equipment, and sensitive electronic components in various industrial settings. The Alutec 13027 is particularly suited for use in sectors such as automotive, aerospace, and logistics, where maintaining the integrity of transported items is essential. Its design ensures ease of handling and compatibility with standard transport systems, making it a versatile choice for engineers seeking dependable storage and transport solutions.
Type Transport box
Colour Aluminium
Dimensions (L x W x H) 380 x 280 x 344 mm
Height 344mm
Inside height 315mm
Inside Width 345mm
Internal depth 350mm
Length 380mm
Material Aluminium
Material (base plate) Aluminium
Volume 27l
Weight 2.61kg
Width 280mm

Reviews

Be the first to submit a review

Trustpilot