Alutec 12157 Comfort Transport Box Aluminium 782x585x398mm

Image Representative of Range

Alutec 12157 Comfort Transport Box Aluminium 782x585x398mm

MPN
12157
Brand
Alutec
EAN-13
4014688121571
Order Code
01-1714
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £262.95 £223.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Alutec 12157 transport box is an aluminium storage solution designed for tool storage. Measuring 782 x 585 x 398 mm, it offers robust construction for secure transportation and protection of equipment. Ideal for professionals, this COMFORT 12157 model is perfect for organising and carrying tools and gear efficiently.
Type Transport box
Height 398mm
Length 782mm
Width 585mm
Colour Silver
Material Aluminium
Dim (L x W x H) 782 x 585 x 398 mm
Factory colour Silver
Inside height 381mm
Inside Width 750mm
Internal depth 550mm
Material (base plate) Aluminium
Volume 157l
Weight 7.7kg

Reviews

Be the first to submit a review

Trustpilot