Alutec 12073S COMFORT Transport Box Aluminium 580x385x398mm 1pc

Image Representative of Range

Alutec 12073S COMFORT Transport Box Aluminium 580x385x398mm 1pc

MPN
12073S
Brand
Alutec
EAN-13
4014688999750
Order Code
01-1709
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £180.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Alutec manufactures the COMFORT 12073S, an aluminium transport box measuring 580 x 385 x 398 mm, ideal for tool storage. The Alutec 12073S is robust and designed to safely transport and store various tools or equipment. This durable transport box is perfect for both professional and personal use.
Type Transport box
Height 398mm
Length 580mm
Width 385mm
Colour Silver
Material Aluminium
Dim (L x W x H) 580 x 385 x 398 mm
Factory colour Silver
Inside height 381mm
Inside Width 550mm
Internal depth 350mm
Volume 73l

Reviews

Be the first to submit a review

Trustpilot