Alutec 12073 Comfort Transport Box Aluminium 580x385x398 mm Sturdy Design

Image Representative of Range

Alutec 12073 Comfort Transport Box Aluminium 580x385x398 mm Sturdy Design

MPN
12073
Brand
Alutec
EAN-13
4014688120734
Order Code
01-1708
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £137.70
10+ £134.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Alutec COMFORT 73 transport box is an aluminium storage solution with dimensions of 580 x 385 x 398 mm. Known for its durability and lightweight construction, it is ideal for tool storage and transport. This versatile box can also be used for other applications requiring secure and portable storage.
Type Transport box
Height 398mm
Length 580mm
Width 385mm
Colour Silver
Material Aluminium
Dim (L x W x H) 580 x 385 x 398 mm
Factory colour Silver
Inside height 381mm
Inside Width 550mm
Internal depth 350mm
Material (base plate) Aluminium
Weight 4.85kg

Reviews

Be the first to submit a review

Trustpilot