Alutec 12048 COMFORT Transport Box Aluminium 580x385x265mm 1pc

Image Representative of Range

Alutec 12048 COMFORT Transport Box Aluminium 580x385x265mm 1pc

MPN
12048
Brand
Alutec
EAN-13
4014688120482
Order Code
01-1706
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £104.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Alutec COMFORT 48 aluminium transport box, with dimensions of 580 x 385 x 265 mm, is durable and lightweight. This sturdy storage solution, model number 12048, is ideal for secure tool storage and transportation. Its robust construction makes it suitable for both professional and personal use.
Type Transport box
Height 265mm
Length 580mm
Width 385mm
Colour Silver
Material Aluminium
Dim (L x W x H) 580 x 385 x 265 mm
Factory colour Silver
Inside height 248mm
Inside Width 550mm
Internal depth 350mm
Material (base plate) Aluminium
Weight 4.17kg

Reviews

Be the first to submit a review

Trustpilot